• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Sound level meter Data logger PCE-354-ICA 30 - 130 dB 20 Hz - 12500 Hz

EAN:
Part number:
Item no:
1/7
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PCE instruments LEQ sound level meter PCE-354-ICA

  • Measuring range 30 ... 130 dB
  • Measuring function Leq, Lap and LCP
  • Memory function 99 measured values
  • Frequency range 20 ... 12500 Hz
  • Display with background lighting.
  • Incl. ISO calibration certificate

Technical specifications

  • Sound level
  • Measuring range 30 ... 130 dB
  • Resolution 0.1 dB
  • Accuracy ±1.5 dB of MW.
  • General Technical Data
  • Measurement functions Lpeak, Leq
  • Time rating slow (1 s), fast (125 ms)
  • Frequency weighting A, C
  • Frequency 20 ... 12500 Hz
  • Display type LCD
  • Display update rate 3 x per second
  • Memory capacity: 99 values
  • Memory capacity (additional information) saving by pressing a button
  • Microphone type Electret capacitor
  • Standard(s) Class 2
  • Automatically switches off approx. 10 min.
  • Menu language English (US)
  • Protection class (device) IP20
  • Battery 3 x 1.5 V AAA battery , alkaline-manganese
  • Capacity 1200 mAh
  • Operating conditions 0 ... 50 °C , 10 ... 90 % r.F.
  • Storage conditions 0 ... 50 °C , 10 ... 90 % r.F.
  • Dimensions ( L x W x H ) 177 x 60 x 35 mm
  • Weight 110 g.
Product type

Sound level meter

Reading type

SPL

SPL resolution

0.1 dB

dB (A) SPL reading range (max.)

130 dB

Manufacturer's standards (no certificate)

Dim

(L x W x H) 177 x 60 x 35 mm

Display

LCD

Max. frequency

12500 Hz

Min. frequency

20 Hz

Frequency range

20 Hz - 12500 Hz

dB (A) accuracy

1.5 dB

Weight

110 g

dB SPL (A) reading range

30 - 130 dB

dB (A) SPL reading range (min.)

30 dB

dB (C) SPL reading range (max.)

30 - 130 dB

dB (C) SPL reading range (max.)

130 dB

dB SPL (C) reading range (min.)

30 dB

Width

60 mm

Height

35 mm

Length

177 mm

Features

Data logger

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 3812418 PCE Instruments Sound level meter Data logger PCE-354-ICA 30 - 130 dB 20 Hz - 12500 Hz

User & Safety Instructions

User & Safety Instructions 3812418 PCE Instruments Sound level meter Data logger PCE-354-ICA 30 - 130 dB 20 Hz - 12500 Hz

Description

The LEQ sound level meter is a small handheld unit with many functions such as the peak measurement, leq value calculation and adjustable measurement ranges. In addition, the LEQ sound level meter with the MAX function freezes the biggest measurement value so that you can really judge whether a limit has been exceeded. The special feature of the LEQ sound level meter is the leq value which, after entering a time, indicates the equivalent continuous sound level, i.e. the temporal average value of all sound events within a monitoring period.

The memory function offers 99 places which can only be accessed via the LEQ sound level meter. The backlit display makes reading easy, and after 10 minutes without operation the LEQ sound level meter turns off automatically.
You can see by a battery symbol timely when a change of the three AAA-batteries is necessary. The LEQ sound level meter of the class 2 is used in the workplace, e.g. employee noise protection or simply for a quick measurement of ambient noise.

This text is machine translated.

Scope of delivery

  • 1 x LEQ sound level meter PCE-354-ICA
  • 3 x size AAA batteries
  • 1x user manual
  • 1 x appliance bag
  • 1 x ISO calibration certificate