• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Ultrasonic sensor PCE-TDS 200+ M-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

1/5
Packaging type
Box
Product type
Ultrasonic sensor
Min. operating voltage
5 V
Max. operating voltage
5 V
Reading range (max.)
32 m/s
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE TDS 200+ M-ICA

  • Ultrasonic flow meter with 32 GB data memory for 10 million measurements
  • Measuring range ±32 m/s
  • Reproducibility ±0.5 % of the measured value
  • Various measuring probes
  • Individually adjustable Alarm limits
  • 2.8 " LCD
  • For all media
  • Optionally with DAkkS or ISO calibration certificate
  • USB-C interface for data transfer
  • Optional software for analysis of the measurements
  • Measurement of heat quantity
  • Incl. ISO calibration certificate

Technical specifications

  • Flow measurement range ±32 m/s.
  • Resolution 0.001 m/s
  • Accuracy
  • DN ≥50 mm: ±1.5 % from MW. For speeds of > 0.3 m/s.
  • DN <50 mm: ±3.5 % from MW. For speeds of > 0.3 m/s.
  • Reproducibility ±0.5 % of the measured value
  • PCE-TDS 200 M SENSOR, pair of sensors
  • Pipe diameters DN 50 … 700 / 57 … 720 mm
  • Temperature resistance -30 … 160 °C.
  • MEASURING METHOD Z, V, N, W
  • Medium
  • Water
  • Sea water
  • Oil
  • Crude oil
  • Methanol
  • Ethanol
  • Diesel-fuelled cars
  • Fuel
  • Paraffin
  • User-defined (manual input of sound speed from Medium)
  • All liquids with a impurities <5%
  • Tubular material
  • Copper CU
  • Steel FE
  • Stainless Steel VA
  • Aluminium AL
  • Brass ME
  • Ci cast iron
  • Iron FE
  • Ni-plated
  • Titan TI
  • Zinc Zi
  • Acrylic AC
  • Polyethylene PE
  • Polypropylene PP
  • Polyvinyl chloride PVC
  • Nylon NY
  • User-defined (manual entry of the transverse sound velocity of the tube material)
  • Inner lining of the pipe
  • No lining
  • User-defined
  • Epoxy resin
  • Rubber
  • Mortar
  • Polystyrene PS
  • Polyethylene PE
  • Polytetrafluoroethylene PTFE
  • Polyurethane PU
  • Polypropylene PP
  • User-defined (manual entry of longitudinal sound speed of the inner lining of the tube)
  • Measurement parameters
  • Flow rate, volume flow and volume
  • Units (dimensions) mm, in
  • Units (flow speed) m/s, ft/s
  • Units (volume flow) m³, l, gal, IGL, mgl, cf, bal, ib, ob
  • Time display seconds, minutes, hours, days
  • Units (volume) m³, l, gal, IGL, mgl, cf, bal, ib, ob
  • Temperature reading
  • Measurement range accuracy
  • Type B: 600 ... 1800 °C TYPE B: ±(0.5 % + 3 °C)
  • Type E: -100 ... +900 °C TYPE E: ±(0.4 % + 1 °C)
  • Type J: -100 ... 1150 °C TYPE J: ±(0.4 % + 1 °C)
  • Type K: -100 ... +1370 °C TYPE K: ±(0.4 % + 1 °C)
  • Type N: -100 ... + 1150 °C TYPE N: ±(0.4 % + 1 °C)
  • Type R: 0 ... 1700 °C TYPE R: ±(0.5 % + 3 °C)
  • Type S: 0 ... 1500 °C TYPE S: ±(0.5 % + 3 °C)
  • Type T: -100 ... +400 °C TYPE T: ±(0.4 % + 1 °C)
  • Resolution 0.1 °C
  • CONNECTABLE THERMOCOUPLES B, E, J, K, N, R, S, T
  • Measurement parameters flow rate, volume flow, volume, temperature,
  • Heat output and amount of heat
  • Units (temperature) °C / °F
  • Units (heat quantity) K, kJ, MJ, Wh, kWh, mWh, btu, kbtu, mtu
  • Units (heat output) W, kW, MW, J/h, kJ/h MJ/h, Btu/hr, kBtu/hr, MBtu/hr
  • Display of costs EUR, pound, USD, Turkish lira, Zloty, Yen
  • Other specifications
  • Display 2.8" LCD
  • Metric / Imperial units
  • Menu languages: German, English, French, Spanish,
  • Italian, Dutch, Portuguese, Danish
  • Turkish, Polish, Russian, Chinese, Japanese
  • Operating and storage conditions Temperature: -20 … +65 °C.
  • Humidity: 10 … 95 % RH, non-condensing
  • Data logger 32 GB memory capacity / 10 million measurement points
  • USB interface (for online measurement, reading the internal
  • Memory and charging the battery)
  • Protection class IP52
  • Power supply internal: LiPo rechargeable battery (3.7 V, 2500 mAh)
  • External USB 5 VDC, 500 mA
  • 10 hours continuous operation
  • Dimensions 165 x 85 x 32 mm
  • Weight: 255 g
Packaging type

Box

Product type

Ultrasonic sensor

Type

PCE-TDS 200+ M-ICA

Operating voltage

5 V

Min. operating voltage

5 V

Max. operating voltage

5 V

Operating voltage

5 V

Features

Incl. enclosure

Connector cap + 2 cable glands

Connector cap + 2 connectors

Connector

Cable gland

Response time

1 s

Outputs

Voltage (analogue)

Analogue

Two-wire

Case colour

Black

Material properties

zinc galvanized

rust-proof

Enclosure material

Polystyrene (EPS)

Solid plastic

Rubber

Polymer

Plastic

PTFE

Plastic (metallized)

Cable length

5 m

Nominal diameter

720 mm

Media temperature (min.)

-30 °C

Max. media temperature

160 °C

Accuracy ±

1.5 %

Reading range (min.)

0 m/s

Reading range (max.)

32 m/s

Reading range

0 - 32 m/s

IP52

Weight

255 g

Min. ambient temperature

-20 °C

Max. ambient temperature

65 °C

Length

166 mm

Width

32 mm

Height

85 mm

Dim

(L x W x H) 166 x 32 x 85 mm

Content

1 pc(s)

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3812899 PCE Instruments Ultrasonic sensor PCE-TDS 200+ M-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3812899 PCE Instruments Ultrasonic sensor PCE-TDS 200+ M-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

Description

The ultrasound flow meter has a measuring range of ±32 m/s. With an accuracy of ±1.5 % v. MW. For a pipe diameter of DN ≥50, ±3.5 % from MW. At a pipe diameter of DN <50 and a reproducibility of ±0.5 % v. MW. Is the ultrasound flowmeter a very precise measuring instrument. Installation help is available for installing the sensors on the ultrasonic flow meter. The installation aid graphically displays the signal quality from the ultrasound flow meter. In addition, it is displayed graphically whether the sensors of the ultrasound flow meter are positioned at the correct distance to each other. To perform flow measurement with the ultrasound flow meter, the flow rate, volume flow and volume are displayed after entering the pipe and medium specifications. When displaying the measured values the ultrasound flow meter has a variety of units available. For example: M³, l, gal, IGL, mgl, cf, bal, ib and ob.

During a measurement, it is possible to record the measured values via the data logger function in the ultrasound flow meter. Starting and stopping conditions and the storage interval can be set from 1 seconds to 12 hours with the ultrasound flow meter. One storage point in the ultrasonic flow meter contains all measured variables once. The measured values are stored on the 32 GB built-in memory of the ultrasound flow meter. 10 million measurement points can be stored on the ultrasound flow meter.

With the optional software, the recorded measured values can be read from the ultrasound flow meter. For the analysis, the measured values of the ultrasound flow meter can be displayed in tabular as well as graphically. For further processing of the measured values from the ultrasound flow meter, these can be exported in the .csv file format. Alternatively, a PDF report can be created via the software. For simplified operation, the ultrasound flow meter can be set using the software. A live view of the measured values from the ultrasonic flow meter is also possible with the software.

In order to determine the amount of heat with the ultrasound flow meter, two additional thermocouples are needed. These are available in the PCE-TDS 200+. The two thermocouples of the ultrasound flow meter are connected to the forward and backward flow of a pipe system. Based on the temperature difference and the measured flow rate, the ultrasound flow meter can determine the amount of heat. If necessary, the ultrasound flow meter can calculate and display the costs simultaneously during the measurement, per heat unit. The ultrasound flow meter is therefore used, for example, for checking the heating system.

The ultrasound flow meter's LC color display is 2.8" in size making it easy to read. Optionally, the ultrasound flow meter can be equipped with an ISO or DAkkS calibration certificate.

PCE-TDS 200 M SENSOR
Middle sensors pair for pipe diameters DN 50 … 700 / 57 … 720 mm. Suitable for flow measurement of medium-sized pipes. The magnets installed on the sensors for the ultrasound flow meter can be attached to ferrous pipes. Alternatively, the sensors can be mounted to the pipe with detachable cable ties. The temperature resistance is between -30 … 160 °C.

This text is machine translated.

Features

  • Measuring range ±32 m/s
  • Resolution 0.001 m/s
  • Sensor for pipe diameter DN 50 … 700 / 57 … 720 mm
  • Temperature resistance: -30 … 160 °C.
  • Temperature measurement up to 1800 °C.
  • For various media
  • For various tube materials
  • Measurement parameters: Flow rate, volume flow, temperature, heat output and heat quantity
  • Interface: USB
  • Cost display
  • Data logger 32 GB
  • Memory capacity (10 MIO. Measuring points)
  • LiPo battery
  • ISO calibration certificate included

Scope of delivery

  • 1 x ultrasound flow meter PCE-TDS 200+ M-ICA
  • 2 x temperature sensors TF-RA330
  • 1 x flow sensors PCE-TDS 200 M SENSOR (pair)
  • 2 x 5 m connection cable
  • 2 x detachable cable ties
  • 1 x power supply
  • 1 x USB-C cable
  • 1 x ultrasound contact gel
  • 1 x PCE measuring tape
  • 1 x plastic case
  • 1x user manual
  • 1 x ISO calibration certificate

Hints

PCE Instruments Ultrasound Flow meter PCE-TDS 200+ M-ICA incl. ISO calibration certificate in convincing quality |Flow meter |Ultrasonic testing device |Flow meter
|HVAC meter

System requirements

  • PCE TDS 200+ M-ICA