• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PCE Instruments Ultrasonic sensor PCE-TDS 200+ SML-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

1/5
Packaging type
Box
Product type
Ultrasonic sensor
Min. operating voltage
5 V
Max. operating voltage
5 V
Reading range (max.)
32 m/s
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PROFESSIONAL CALIBRATED TO EQUIPMENT. PCE-TDS 200+ SML-ICA

  • Measuring range ±32 m/s
  • Resolution 0.001 m/s
  • Incl. Sensor set
  • Sensor for pipe diameter DN 20-108 mm / 50-700 mm / 315-6000 mm
  • Temperature resistance: -30 … 160 °C.
  • Temperature measurement up to 1800 °C.
  • For various media
  • For various tube materials
  • Measurement parameters: Flow rate, volume flow, volume
  • Temperature, thermal power and heat quantity
  • Interface: USB
  • Cost display
  • Data logger 32 GB
  • Memory capacity (10 MIO. Measuring points)
  • LiPo battery
  • Incl. ISO calibration certificate

Our service for you

Technical specifications

  • Flow measurement
  • Measuring range ±32 m/s
  • Resolution 0.001 m/s
  • Accuracy DN ≥50 mm: ±1.5 % from MW. For speeds > 0.3 m/s, DN <50 mm: ±3.5 % v. MW. For speeds of > 0.3 m/s.
  • Reproducibility ±0.5 % of the measured value
  • PCE-TDS 200 S SENSOR, SENSOR pair
  • Pipe diameter DN 15 … 100 / 20 … 108 mm
  • Dimensions 45 x 30 x 30 mm
  • Temperature resistance -30 … 160 °C.
  • PCE-TDS 200 M SENSOR, pair of sensors
  • Pipe diameter DN 50 … 700 / 57 … 720 mm
  • Temperature resistance -30 … 160 °C.
  • PCE-TDS 200 L SENSOR, SENSOR pair
  • Pipe diameter DN 300 ... 6000 mm
  • Dimensions 91 x 52 x 44 mm
  • MEASURING METHOD Z, V, N, W
  • Medium
  • Water
  • Sea water
  • Oil
  • Crude oil
  • Methanol
  • Ethanol
  • Diesel-fuelled cars
  • Fuel
  • Paraffin
  • User-defined (manual input of sound speed from Medium)
  • All liquids with a impurities <5%
  • Tubular material
  • Copper CU
  • Steel FE
  • Stainless Steel VA
  • Aluminium AL
  • Brass ME
  • Ci cast iron
  • Iron FE
  • Ni-plated
  • Titan TI
  • Zinc Zi
  • Acrylic AC
  • Polyethylene PE
  • Polypropylene PP
  • Polyvinyl chloride PVC
  • Nylon NY
  • User-defined (manual entry of the transverse sound velocity of the tube material)
  • Inner lining of the pipe
  • No lining
  • User-defined
  • Epoxy resin
  • Rubber
  • Mortar
  • Polystyrene PS
  • Polyethylene PE
  • Polytetrafluoroethylene PTFE
  • Polyurethane PU
  • Polypropylene PP
  • User-defined (manual entry of longitudinal sound speed of the inner lining of the tube)
  • Measurement parameters flow speed, volume flow and volume
  • Units (dimensions) mm, in
  • Units (flow speed) m/s, ft/s
  • Units (volume flow) m³, l, gal, IGL, mgl, cf, bal, ib, ob
  • Time display seconds, minutes, hours, days
  • Units (volume) m³, l, gal, IGL, mgl, cf, bal, ib, ob
  • Temperature reading
  • Measuring range, accuracy
  • Type B: 600 ... 1800 °C, TYPE B: ±(0.5 % + 3 °C)
  • Type E: -100 ... +900 °C, TYPE E: ±(0.4 % + 1 °C)
  • Type J: -100 ... 1150 °C, TYPE J: ±(0.4 % + 1 °C)
  • Type K: -100 ... +1370 °C, TYPE K: ±(0.4 % + 1 °C)
  • Type N: -100 ... + 1150 °C, TYPE N: ±(0.4 % + 1 °C)
  • Type R: 0 ... 1700 °C, TYPE R: ±(0.5 % + 3 °C)
  • Type S: 0 ... 1500 °C, TYPE S: ±(0.5 % + 3 °C)
  • Type T: -100 ... +400 °C, TYPE T: ±(0.4 % + 1 °C)
  • Resolution 0.1 °C
  • CONNECTABLE THERMOCOUPLES B, E, J, K, N, R, S, T
  • Measurement parameters flow speed, volume flow, volume, temperature, heat output and heat quantity
  • Units (temperature) °C / °F
  • Units (heat quantity) K, kJ, MJ, Wh, kWh, mWh, btu, kbtu, mtu
  • Units (heat output) W, kW, MW, J/h, kJ/h MJ/h, Btu/hr, kBtu/hr, MBtu/hr
  • Display of costs EUR, pound, USD, Turkish lira, Zloty, Yen
  • Other specifications
  • Display 2.8" LCD
  • Metric / Imperial units
  • Menu languages: German, English, French, Spanish, Italian, Dutch, Portuguese, Danish, Turkish, Polish, Russian, Chinese, Japanese
  • Operating and storage conditions Temperature: -20 … +65 °C.
  • Humidity: 10 … 95 % RH, non-condensing
  • Data logger 32 GB memory capacity / 10 million measurement points
  • USB interface (for online measurement, reading out the internal memory and charging the battery)
  • Protection class IP52
  • Internal power supply: LiPo rechargeable battery (3.7 V, 2500 mAh), external USB 5 VDC, 500 mA
  • 10 hours continuous operation
  • Dimensions 165 x 85 x 32 mm
  • Weight: 255 g
Packaging type

Box

Product type

Ultrasonic sensor

Type

PCE-TDS 200+ SML-ICA

Operating voltage

5 V

Min. operating voltage

5 V

Max. operating voltage

5 V

Operating voltage

5 V

Features

Incl. enclosure

Connector cap + 2 cable glands

Connector cap + 2 connectors

Connector

Cable gland

Response time

1 s

Outputs

Voltage (analogue)

Analogue

Two-wire

Case colour

Black

Material properties

zinc galvanized

rust-proof

Enclosure material

Polystyrene (EPS)

Solid plastic

Rubber

Polymer

Plastic

PTFE

Plastic (metallized)

Cable length

5 m

Nominal diameter

108 mm

Media temperature (min.)

-30 °C

Max. media temperature

160 °C

Accuracy ±

1.5 %

Reading range (min.)

0 m/s

Reading range (max.)

32 m/s

Reading range

0 - 32 m/s

IP52

Weight

255 g

Min. ambient temperature

-20 °C

Max. ambient temperature

65 °C

Length

165 mm

Width

32 mm

Height

85 mm

Dim

(L x W x H) 165 x 32 x 85 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3812905 PCE Instruments Ultrasonic sensor PCE-TDS 200+ SML-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3812905 PCE Instruments Ultrasonic sensor PCE-TDS 200+ SML-ICA Operating voltage (range): 5 V Reading range: 0 - 32 m/s 1 pc(s)

Description

The flow meter has a measurement range of ±32 m/s. With an accuracy of ±1.5 % v. MW. For a pipe diameter of DN ≥50, ±3.5 % from MW. At a pipe diameter of DN <50 and a reproducibility of ±0.5 % v. MW. The flow meter is a particularly precise measuring instrument. Installation help is available for installing the sensors on the flow meter. The installation aid graphically displays the signal quality from the flow meter. In addition, it is shown graphically whether the sensors from the flow meter are positioned at the correct distance to each other. To perform flow measurement with the flow meter, after entering the pipe and Medium specifications, the flow rate, volume flow and volume is displayed. When displaying the measured values, the flow meter has a wide range of units. For example: M³, l, gal, IGL, mgl, cf, bal, ib and ob.

During a measurement, it is possible to record the measured values via the data logger function in the ultrasonic flow meter. The start and stop conditions and the memory interval can be adjusted from 1 seconds to 12 hours for the flow meter. One storage point in the flow meter contains all measured variables once. The measured values are stored on the 32 GB installed memory in the ultrasonic flow meter. 10 million measurement points can be stored on the ultrasound flow meter.

The optional software can be used to read the recorded measured values from the flow meter. For analysis, the measured values of the flow meter can be displayed in tabular or graphical form. For further processing of the measured values from the flow meter, these can be exported in the .csv file format. Alternatively, a PDF report can be created via the software. For ease of use, the flow meter can be adjusted using the software. A live view of the measured values from the ultrasonic flow meter is also possible with the software.

In order to determine the amount of heat with the flow meter, two additional thermocouples are required. These are available in the PCE-TDS 200+. The two thermo elements of the flow meter are connected to the supply and return flow of a pipe system. Based on the temperature difference and the measured flow rate, the flow meter can determine the amount of heat. If necessary, the flow meter can calculate and display the costs simultaneously, during the measurement, per heat unit. The flow meter is therefore used for testing heating systems, for example.

The LCD color display of the ultrasound flowmeter has a size of 2.8" and is therefore easy to read. Optionally, the flow meter can be equipped with an ISO or DAkkS calibration certificate.

PCE-TDS 200 S SENSOR
Small sensor pair for pipe diameters DN 15 … 100 / 20 … 108 mm. Suitable for especially small pipes. The sensors have a particularly small dimension of 45 x 30 x 30 mm and a temperature resistance of -30 … 160 °C. Thanks to the magnets on the underside, the sensors can be mounted on ferrous metals. The sensors to the ultrasound flow meter can also be connected to the pipe using detachable cable ties.

PCE-TDS 200 M SENSOR
Middle sensors pair for pipe diameters DN 50 … 700 / 57 … 720 mm. Suitable for flow measurement of medium-sized pipes. The magnets installed on the sensors for the ultrasound flow meter can be attached to ferrous pipes. Alternatively, the sensors can be mounted to the pipe with detachable cable ties. The temperature resistance is between -30 … 160 °C.

PCE-TDS 200 L SENSOR
Large pair of sensor for pipe diameters DN 300 ... 6000. This pair of sensors is thus suitable for especially large pipes. The sensors for ultrasonic flow meter with detachable cable ties can be attached. Thanks to the installed magnets the sensors can be attached to pipes with an ferrous metal. The sensors have a size of 91 x 52 x 44 mm.

This text is machine translated.

Features

  • Flow meter with 32 GB data memory
  • Measuring range ±32 m/s
  • Reproducibility ±0.5 % of the measured value
  • Various measuring probes
  • Alarm limits
  • 2.8 " LCD
  • For all media
  • Including ISO calibration certificate

Scope of delivery

  • 1 x ultrasound flow meter PCE-TDS 200+ SML-ICA
  • 1 x flow sensors PCE-TDS 200 S SENSOR (pair)
  • 1 x flow sensors PCE-TDS 200 M SENSOR (pair)
  • 1 x flow sensors PCE-TDS 200 L SENSOR (pair)
  • 2 x temperature sensors TF-RA330
  • 2 x 5 m connection cable
  • 2 x detachable cable ties
  • 1 x power supply
  • 1 x USB-C cable
  • 1 x ultrasound contact gel
  • 1 x PCE measuring tape
  • 1 x plastic case
  • 1x user manual
  • 1 x ISO calibration certificate

Hints

PCE Instruments Ultrasound Flow meter PCE-TDS 200+ SML including ISO calibration certificate in convincing quality |Heat flow meter | |Flow meter |Ultrasound tester |Flow meter |Flow meter
|HVAC meter

System requirements

  • PCE-TDS 200+ SML-ICA