• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peach Ink set Compatible Black, Colour Peach Tintenset HP Nr. 300 319206

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ink set

Type

Compatible

Manufacturer part #

319206

Short ID

Peach Tintenset HP Nr. 300

Compatible with

HP

Colour

Black

Colour

Ink volume

4.3 ml

9 ml

Page yield

210 Seiten
230 Sides

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841402 Peach Ink set Compatible Black, Colour Peach Tintenset HP Nr. 300 319206

Description

Corresponding to
HP DeskJet D 1600 Series HP DeskJet D 2530 HP DeskJet D 2545 HP DeskJet D 2560 HP DeskJet D 2563 HP DeskJet D 2566 HP DeskJet D 2600 Series HP DeskJet D 5500 Series HP DeskJet D 5600 Series HP DeskJet F 2400 Series HP DeskJet F 4200 Series HP DeskJet F 4400 Series HP DeskJet F 4500 Series HP Envy 100 e All-in-One HP Envy 110 e All-in-One HP Envy 110 Series HP Envy 111 e All-in-One HP Envy 114 e All-in-One HP Envy 4600 e All-in-One HP Envy 120 Series HP Envy 121 e-All-in-One HP Photosmart C 120 Series HP C 4700 series HP Photo smart eAllinOne D 110 a HP Photo smart eAllinOne D 110 b HP Photo smart eAllinOne D 110 Series HP No. 300, CC640EE, No. 300 color, CC643EE

This text is machine translated.

Hints

Page yields (if quoted) are estimates. Actual yields depend, among other factors, on printer type and chosen image size/quality.