• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peach Peach Etikettendrucker LabelPrinter PE110 Blau Label printer Direct thermal 203 x 203 dpi

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Label printer

Type

Peach Etikettendrucker LabelPrinter PE110 Blau

Printing technology

Direct thermal

Type

B/W

Print resolution

203 x 203 dpi

Print speed (black/white)

60 pages/min

Interfaces

USB C®

Factory colour

Blue

Suitable for

Label printing

Power supply (details)

USB C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3841393 Peach Peach Etikettendrucker LabelPrinter PE110 Blau Label printer Direct thermal 203 x 203 dpi

Description

Peach label printer PE110 blue

Fast thermal direct label printer

Integrated cutting unit
This printer has a built-in cutter that cuts off the print material after printing. If you use continuous label or receipt rolls, you can create printed products with individual lengths.

Direct thermal printing: Cost-efficient and easy
This printer uses the thermal direct process. A special material that is sensitive to temperature is printed on. The color will change due to the heat. Apart from special thermal paper, you do not need any additional consumables This makes this printer easy to use and saves waste. However, due to the temperature sensitivity of the medium, the prints are less durable. Direct thermal printing is therefore particularly recommended for applications where low durability is not a disadvantage and cost efficiency is most important – for example, cashiers, luggage tags, shipping labels or tickets.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.