• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peach Surface cleaner 250 ml incl. cleaning cloth PA104 313282 0.25 l

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 37.96)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal surface cleaner 250 ml + micro-fiber cloth PA104

  • Universal surface cleaning spray for a variety of surfaces
  • Suitable for screens, keyboards, desks, vehicle interiors, etc.
  • Incl. Microfiber cleaning cloth
  • Follow the manufacturer's cleaning instructions
  • Antistatic effect.
  • Contents: 1 bottle à 250ml
  • This text is machine translated.

Technical specifications

Product type

Surface cleaner

Capacity

250 ml

Content

0.25 l

Features

incl. cleaning cloth

Documents & Downloads

Security datasheet

Security datasheet 1969919 Peach Surface cleaner 250 ml incl. cleaning cloth PA104 313282 0.25 l

Description

Hints

Observe the manufacturer's cleaning instructions in the packaging!

What kind of Screen Cleaning are you looking for?