• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEAK-System Technik IPEH-004052 PLIN-USB Interface module USB 1 pc(s)

Datasheet (PDF)
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 409.00 / piece)
€ 409.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LIN interface for USB with galvanic isolation and D-sub connection

  • USB adapter for connecting a PC to a LIN network (ISO 17987, LIN 2.x)
  • Can be operated as LIN Master or LIN slave – Ideal for test, commissioning and diagnostics
  • Self-contained scheduler with support for Unconditional, Event and Sporadic frames
  • Galvanic isolation
  • Including LIN monitor software PLIN-View Pro and PLIN-API for developing your own LIN applications under Windows

Technical specifications

  • LIN connector: ISO 17987, compatible with all LIN specifications up to version 2.2
  • Bit rates: 1 kbit/s to 20 kbit/s.
  • Operating modes: LIN Master or LIN slave, Master task resolution 1 ms
  • Bus interface D-Sub 9-pin
  • Electrical isolation: 500 V at the LIN interface
Product type

Interface module

Interfaces

USB

Type

PLIN-USB

Manufacturer part #

IPEH-004052

Documents & Downloads

Datasheet

Datasheet 3593593 PEAK-System Technik IPEH-004052 PLIN-USB Interface module USB 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3593593 PEAK-System Technik IPEH-004052 PLIN-USB Interface module USB 1 pc(s)

Description

The PLIN-USB adapter offers a simple and economical possibility for connecting a computer to a LIN-bus network. The PC connection is made via a USB full-speed port, while the device is connected on the LIN bus side via a D-Sub 9 plug. The galvanic insulation provides a reliable protection of the PC against voltage surges and voltage spikes.
The LIN interface supports the LIN protocol in accordance with ISO 17987 and meets all LIN specifications up to version 2.2. The interface can be operated as Master or slave.
The monitor application PLIN-View Pro as well as the PLIN programming interface for the development of applications with LIN-connection are included in the delivery.

This text is machine translated.

Scope of delivery

  • LIN device drivers for Windows and Linux
  • LIN Monitor PLIN-View Pro for Windows
  • Programming interface PLIN API for developing applications with LIN connection

More interesting products

(*All information is plus legal VAT)