User & Safety Instructions 2298704 Peddinghaus 8004609001 Hole punch set
Description
Mekanix punch set: Thread inserts Ø 3-4-6-8-10 mm and insert inserts Ø 12-14-16-18-20-22-24-26-28-30-32-34-36-38-40-42-44-46-48-50-52-54-56-58-60 mm. The suitable block holder 11 to 60 mm has the item no. 8009040001. The holder for 3 to 30 mm 8008020001. The inserts can be used for cutting soft materials (rubber, leather, felt, foam, Teflon...). Reinforced materials (sheet metal, glass fiber...) up to 0.3 mm can also be punched • Load capacity: 162-180 kg/mm2.
This text is machine translated.
Description
Mekanix punch set: Thread inserts Ø 3-4-6-8-10 mm and insert inserts Ø 12-14-16-18-20-22-24-26-28-30-32-34-36-38-40-42-44-46-48-50-52-54-56-58-60 mm. The suitable block holder 11 to 60 mm has the item no. 8009040001. The holder for 3 to 30 mm 8008020001. The inserts can be used for cutting soft materials (rubber, leather, felt, foam, Teflon...). Reinforced materials (sheet metal, glass fiber...) up to 0.3 mm can also be punched • Load capacity: 162-180 kg/mm2.