• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Peddinghaus Flat chisel 'Blue-Line' 300x23x13mm 6602110300

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Flat chisel 'Blue-Line' 300x23x13mm

  • Chromium-vanadium-molybdenum air-hardening steel
  • Surface: Burnt-in paint
  • Features:
  • Impact-resistant heads
  • Flat design
  • Hardness: 54-58 HRC

Technical specifications

Product type

Flat chisel

Chisel width

23 mm

Dim

(L x W) 300 mm x 23 mm

Length

300 mm

Content

1 pc(s)

Width

23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191234 Peddinghaus Flat chisel 'Blue-Line' 300x23x13mm 6602110300

Description

The Peddinghaus flat chisel 'BLUE Line' is a high-quality tool, which is characterized by its long life and precision. Made of chrome-vanadium-molybdenum air-hardening steel and writing-painted, this chisel offers an excellent impact strength. With a hardness of 54-58 HRC and the dimensions 300 x 23 x 13 mm, it is Ideal for professional use in different handicraft and industrial areas.

This text is machine translated.

What kind of Hand Chisels are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)