All functions, buttons and connections can be used without restriction
Horizontal set-up function for comfortable use at all times
Business card pockets on the inside
With magnetic lock
Suitable for Samsung Galaxy A27 5G
Technical specifications
Product type
Booklet
Compatible with
Samsung
Compatible with
Galaxy A27 5G
Factory colour
Black
Material
TPU
Features
Stand
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3796511 Pedea Classic Booklet Samsung Galaxy A27 5G Black Stand 111600080
Description
The case provides perfect protection for your smartphone. The case can be easily opened and closed with the convenient magnetic lock. The connections are fully accessible so that a charging of the device is possible at any time. The handy stand-up function lets you easily view photos or videos by folding the shell. Through the plastic shell your device sits perfectly in the bag. In order to ensure pleasant wearing comfort, the classic book style case does not have a belt clip or strap. The inner side of the bag offers the possibility of storing visiting cards or similar.
This text is machine translated.
Scope of delivery
PEDEA Book Cover Classic
Hints
Your smartphone, cards and money are not included.
Description
The case provides perfect protection for your smartphone. The case can be easily opened and closed with the convenient magnetic lock. The connections are fully accessible so that a charging of the device is possible at any time. The handy stand-up function lets you easily view photos or videos by folding the shell. Through the plastic shell your device sits perfectly in the bag. In order to ensure pleasant wearing comfort, the classic book style case does not have a belt clip or strap. The inner side of the bag offers the possibility of storing visiting cards or similar.
This text is machine translated.
Scope of delivery
PEDEA Book Cover Classic
Hints
Your smartphone, cards and money are not included.
What kind of Mobile Phone Sleeves are you looking for?