• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pegas PS90413 12 pc(s) Saw blade Hardwood

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Blade thickness: 0.50 mm.
  • Teeth/cm: 5
  • Cutting strength: 0.56 mm
  • Opt. Material thickness: 20 - 50 mm
Saw blade length

130 mm

Content

12 pc(s)

Type

Wide tooth

Material suitability

Hardwood

Description

Wide tooth blades particularly for the treatment of wood and plastic.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)