• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pegas PS90500 12 pc(s) Saw blade Hard and soft wood, plastics/ferrous and non-ferrous metals.

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 5.49 / piece)
€ 6.99
-21 %
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Saw blade length

130 mm

Content

12 pc(s)

Type

Round tooth

Material suitability

Hard and soft wood, plastics/ferrous and non-ferrous metals.

Description

Round tooth blades with spiral-shaped teeth, a cut in all directions. Particularly for the treatment of hard and soft wood, plastics, ferrous and non-ferrous metals.

Features

  • 22 teeth/cm.
  • This text is machine translated.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)