• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pegas PS90560 Pin saw blades 146 mm Saw blade length 146 mm

EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pin saw blades 146 mm

  • Saw blade length 146 mm

Technical specifications

  • Sheet thickness: 0.38 mm
  • Blade Width: 6.35 mm
  • Teeth / inch: 6
Saw blade length

146 mm

Content

6 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1373331 Pegas PS90560 Pin saw blades 146 mm Saw blade length 146 mm

Description

Pin saw blades for straight cuts. Coarse teeth for the processing of softer materials such as wood.

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)