• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEHA by Honeywell 318241 Cover White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Composition: Other
  • Use: TAE
  • Bearing ring: No.
  • With dust protection: No.
  • With hinged cover: No.
  • Labelling field: Without labeling field
  • With imprint: No.
  • Mounting type: Flush-mounted
  • Material: Plastic
  • Material quality: Thermoplastic
  • Halogen-free: Yes
  • Surface protection: Untreated
  • Surface design: Glossy
  • Colour: white
  • RAL number (similar): 9010
  • Mounting method: Fixing with screw
  • With strain relief: No.
  • Connector strip: No.
  • Suitable for protection class (IP): IP20
Product type

Cover

Mounting type

Flush mount

Factory colour

White

Content

1 pc(s)

Material (details)

Plastic

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3161284 PEHA by Honeywell 318241 Cover White

Description

Central plate for TAE, UAE/TAE-connection sockets and loudspeaker connection sockets for up to 3 connections

This text is machine translated.