• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pelikan Stamp ink ohne ÖL/351213 Blue 28 ml

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 171.07)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Stamp ink

Content

28 ml

Packaging type

Plastic bottle

Ink additive type

Oil-free

Factory colour

Blue

Product type description

4K

Stamp ink colour

Blue

Promotional item type

Stempelfarbe 4K

fast-drying

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 338487 Pelikan Stamp ink ohne ÖL/351213 Blue 28 ml

Description

Stamp ink, blue without oil for rubber and polymer temple suitable verstreichflasche made of plastic. Colour : blue

This text is machine translated.