Clamp meter adapter
BNC socket
DAkkS standards
3000 A
0.2 %. %
9 V DC
(L x W x H) 183 x 93 x 32 mm
AC
6 V
93 mm
32 mm
183 mm
Flexible
Datasheet 2388215 PEM CWT15 B/2.5/500 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 3000 A (max) Flexible
User & Safety Instructions 2388215 PEM CWT15 B/2.5/500 Clamp meter adapter Calibrated to (DAkkS standards) A/AC reading range: 3000 A (max) Flexible
The necessary accessories are required to use the article as described.