• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PEM CWT300 B/2.5/1000 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 60000 A (max) Flexible

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Rogowski current loop CWT300 B/2.5/1000

  • N/A
  • Opening range of current clamps 14 mm

Technical specifications

  • Output signal 0.1 mV/A.
Opening range of current clamps

14 mm

Product type

Clamp meter adapter

Type B

BNC socket

ISO standards

Amperage reading range AC (max.)

60000 A

Basic accuracy

0.2 %

Power supply (details)

4 x AA battery

Dim

(L x W x H) 183 x 93 x 32 mm

Current reading

AC

Output signal (max.)

6 V

Width

93 mm

Height

32 mm

Length

183 mm

Features

Flexible

Documents & Downloads

Datasheet

Datasheet 2387796 PEM CWT300 B/2.5/1000 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 60000 A (max) Flexible

User & Safety Instructions

User & Safety Instructions 2387796 PEM CWT300 B/2.5/1000 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 60000 A (max) Flexible

Description

The Rogowski coils of the CWT series are suitable for test and development tasks in power electronics systems. Rogowski current loops combine a thin, insulated, flexible, easy-to-adjust coil with the ability to accurately measure fast current flows, whether pulsed, sinusoidal or pulsed.

This text is machine translated.

Features

  • Detection of current flows on semiconductor switches
  • Development, testing and maintenance of power electronics
  • Metrological monitoring of sinusoidal high-frequency currents
  • Measurement of fault currents and shutdown currents
  • Measurement of pulse currents
  • Measurement of alternating currents with high DC components
  • Measurement of current harmonics
  • Measurement of phase or fault currents in three-phase systems

Scope of delivery

  • Batteries
  • 0.5 m BNC cable
  • User manual.

Hints

4 m cable length between coil and integrator available by special procurement.
Please make sure that all specifications meet your requirements. (Cable length, loop length, etc.). This is necessary because all cwt´s are custom-made and are therefore excluded from the exchange.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.