14 mm
Clamp meter adapter
BNC socket
ISO standards
12000 A
0.2 %
4 x AA battery
(L x W x H) 183 x 93 x 32 mm
AC
6 V
93 mm
32 mm
183 mm
Flexible
Datasheet 2387743 PEM CWT60 B/2.5/300 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 12000 A (max) Flexible
User & Safety Instructions 2387743 PEM CWT60 B/2.5/300 Clamp meter adapter Calibrated to (ISO standards) A/AC reading range: 12000 A (max) Flexible
The necessary accessories are required to use the article as described.