• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 23003 WA03 Water leak detector incl. external sensor battery-powered

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

PENTATECH WA03 water detector with external sensor battery-operated

  • Monitors leaking water or fill quantity
  • Reports with loud warning tone or melody (switchable)
  • External sensor with suction cup

Technical specifications

  • Acoustic signal: Warning tone approx. 98 dB(A), melody approx. 90 dB(A)
Product type

Water leak detector

Detector features

incl. external sensor

Power supply (LOV)

battery-powered

Sound pressure

90 dB

Width

56 mm

Height

104 mm

Depth

24 mm

Weight

65 g

Dim

(W x H x D) 56 x 104 x 24 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2180489 PENTATECH 23003 WA03 Water leak detector incl. external sensor battery-powered

User & Safety Instructions

User & Safety Instructions 2180489 PENTATECH 23003 WA03 Water leak detector incl. external sensor battery-powered

Description

WA03 Water Detector: The low-cost solution to flooding.
Leaking water from washing machine, dishwasher, water pipe, an open window in the rain… unnoticed can cause great damage. It is all the more important that you notice floods in good time.

The solution: Water detectors.
The WA03 consists of detector unit plus associated sensor. It warns immediately when the sensor comes into contact with water. So you can detect leaks in time and react quickly - without snorkeling and swimming goggles. A practical extra function: The WA03 can also be used to monitor the filling level of a bathtub.

Good value for money. Pleasant melody sounds alternatively.
A loud, continuous warning tone or a pleasant melody can be switched. The external sensor can be placed optimally by the suction cup. The detector unit is suitable for hanging or hanging up and has an acoustic battery warning. Inexpensive and effective. Operation via 9 V block battery (not included in delivery), sensor cable 1 m.

This text is machine translated.

Features

  • Detector unit and associated sensor
  • for hanging or hanging
  • Acoustic battery warning.

Scope of delivery

  • Detector unit with connected approx. 1 m long connection cable with sensor
  • Connection cable, 1 m, with sensor
  • Fixing screws with dowel
  • User manual.

Hints

Requires a 9V block battery (not included).

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)