Push button alarm, in yellow housing with inscription AMOK-ALARM
Activation is displayed with a striped flag
Reset with key
Surface-mounting or mounting on standard flush-mounted socket
Technical specifications
Dim
(W x H x D) 85 x 85 x 23 mm
Product type
Panic button
Factory colour
Yellow
Width
85 mm
Height
85 mm
Depth
23 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3867168 PENTATECH 33208 NT05 Panic button
Description
Push button sensor, in yellow housing with inscription -AMOK - ALARM. For surface mounting or for mounting on a standard flush-mounted socket. Output: Change-over contact NO/NC, 250V AC/ max. 3A. Activation is displayed on the printing surface with a striped flag. Reset with key (1x included in delivery). Supplied with surface-mounting box and adapter plate for mounting on UP box. Surface-mounted dimensions 87 x 87 x 58mm. Dimensions on a UP-socket 87 x 87 x 23mm.
Push button sensor, in yellow housing with inscription -AMOK - ALARM. For surface mounting or for mounting on a standard flush-mounted socket. Output: Change-over contact NO/NC, 250V AC/ max. 3A. Activation is displayed on the printing surface with a striped flag. Reset with key (1x included in delivery). Supplied with surface-mounting box and adapter plate for mounting on UP box. Surface-mounted dimensions 87 x 87 x 58mm. Dimensions on a UP-socket 87 x 87 x 23mm.