• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH 40203 Warning label CCTV (W x H) 100 mm x 100 mm

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Warning label WAK-V video monitoring, 3-pc pack.

  • DIN 33450 standard pictogram
  • Self-adhesive PE-foil
  • Mounting on the outside of the window
  • Pack of 3

Technical specifications

Dim

(W x H) 100 mm x 100 mm

Product type

Warning label

Type

CCTV

Factory colour

Blue/white

Content

3 pc(s)

Material (details)

Self-adhesive PE-foil

Width

100 mm

Height

100 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3867178 PENTATECH 40203 Warning label CCTV (W x H) 100 mm x 100 mm

Description

Warning labels - Video surveillance , pictogram according to DIN 33450. Self adhesive PE-foil, blue. Mounting on the outside of the window. Dimensions: 100 x 100 mm Pack of 3.

This text is machine translated.

Scope of delivery

  • 3 PC warning stickers