• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH Door alarm DG6 incl. key 95 dB 33609

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

120 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Pentatech DG6

  • Immediate or delayed alarm
  • Installation free
  • Simple operation

Technical specifications

  • Power consumption 200 mA
  • Switching distance: approx. 15 mm
  • Alarm duration: 90 sec.
  • Dim. (W x H x D): 54 x 104 x 26 mm, magnetic alarm device 12 x 40 x 13 mm
Product type

Door/window alarm

Dim

(W x H x D) 54 x 104 x 26 mm

Component

Door alarm

Power supply (LOV)

battery-powered

Doesn't apply

Operating voltage

4.5 V DC

Weight

85 g

Features

incl. key

Width

54 mm

Height

104 mm

Depth

26 mm

Sound pressure

95 dB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1175108 PENTATECH Door alarm DG6 incl. key 95 dB 33609

Description

- provides warning and deterrence through loud alarm sound when the secured door is opened- arming / disarming with keys (2 pcs. supplied)- immediate or delayed alarm selectable- easy installation with supplied screws or adhesive tape

Features

  • Housing made of white ABS plastic.

Scope of delivery

  • Door alarm
  • Magnetic contact
  • 2x switch key
  • Fasteners
  • User manual.

What kind of Mini Alarm Systems are you looking for?

More interesting products

(*All information is plus legal VAT)