• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH DVT68 SET Video intercom Radio, Wireless, LAN, Wi-Fi Complete kit Detached Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Wireless video door intercom DVT68 set

  • 7 inch indoor unit
  • Door intercom with name plate and protective cover
  • interferences free and safe
  • 3 bell-melodies can be selected
  • Can be transferred to smartphone APP (requires WLAN)
  • Snapshot recording

Technical specifications

Product type

Video intercom

Component

Complete kit

Units

1

Features

Backlit nameplate

Volume adjustment

incl. image memory

Transfer type

Radio

Wireless

LAN

Wi-Fi

150 m

Leads

2 (+2 door openers)

Mounting type (interior)

Surface-mount

Stand

Table / wall

Mounting type (outdoor)

Structure

Surface-mount

Wall

Material (external)

ABS plastic

Factory colour

Black

Resolution

1024 X 600 p

Type

Wireless radio video door intercom with 7" touch screen, battery/mains operation for outdoor station, APP connection (iOS/Android), ring memory and door opener connection

Power supply (LOV)

rechargeable

mains-powered

Display type

Colour

Screen size diagonal (cm)

17.5 cm

Screen size diagonal (inches)

7 inch

Max. viewing angle hor.

100°

Tunes

3

Width

190 mm

Height

127 mm

Depth

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3867170 PENTATECH DVT68 SET Video intercom Radio, Wireless, LAN, Wi-Fi Complete kit Detached Black

Description

Wireless video door entry system, consisting of a door intercom with name plate and protective cover, and indoor unit with 7 inch touch screen (visible screen size 17.5cm, resolution: 1024 x 600 pixels), each with hands-free unit. The door intercom (IP65) with a robust ABS color camera (100° horizontal / 55° vertical detection angle) and illumination by white LEDs (for night vision up to 1m) can be operated via 9-24V DC, at least 3W or alternatively with the supplied 3.7V / 4.2Ah lithium battery (battery is recharged via commercially available USB-C power supply). Mains unit for door intercom not included in delivery The indoor station can be set up or suspended and is powered by the provided 12V power supply unit. The HaLow radio transmission (865-868 MHz) provides for interference-free pictures and secure against eavesdropping. If the ring is ringing, one of the three selectable melodies at the indoor unit (ringing time and volume can be selected) and the camera image appears. The voice connection can be activated on the screen. If the indoor unit is connected to a router via the enclosed RJ45 adapter or via WLAN (FRITZ!Box recommended), the call can be forwarded to the smartphone APP with image display. APP for iOS (APP Store) and Android (Play Store, Google version) available free of charge (not part of the product, no commitment of a service level). The indoor unit has an built-in ring memory for 64 calls with max. 2 snapshots which can be recorded automatically as soon as the ring is ringing or manually with time and date display. When using a microSDHC card (up to 32 GB, class 4 / class 10, not included) video sequences and up to 6 snapshots can be recorded automatically after ringing. The camera image can be retrieved at any time from the indoor station. Door opener connection via the in the door station Integrated potential-free change-over relay (can be loaded with up to 24 V AC/DC, max. 1A). A wired gong or other signaling device (potential-free contact, can be loaded up to 24V AC/DC, max. 1A) that is activated when ringing can be connected to the internal unit. Dimensions: 67 x 185 x 44mm (door intercom with protective cover), 190 x 127 x 20mm (inner station) Optional accessories: Angle bracket DVT68WH, power supply unit NGS12/1500.

This text is machine translated.

Scope of delivery

  • Door intercom
  • AKKU-DVT68T
  • Protective cover, including safety screw and screwdriver
  • Fasteners
  • Indoor unit inclusive of base
  • 12V power supply for inner station
  • Adapter cable RJ45
  • Signal transmitter connection cable
  • 1.8m extension cable for power supply
  • 3 pc. Spare-name plates
  • Diode

System requirements

  • If necessary. WLAN (required for APP connection
  • Wireless video transmission at inner station also possible without WLAN)