• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH TAGPT01 Transponder 125 kHz

Product type
Transponder
Type
TAGPT01
Manufacturer
PENTATECH
Max. frequency
125 kHz
UKCA
yes
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Transponder chip (RFID-tag, EM 125KHz) in the key-ring format for contactless operation of access and alarm systems with 125kHz EM

  • High-quality haptics
  • Compatible with 125 kHz readers

Technical specifications

Type

TAGPT01

Product type

Transponder

Manufacturer

PENTATECH

Max. frequency

125 kHz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3867177 PENTATECH TAGPT01 Transponder 125 kHz

Description

ICs from leading manufacturers Full details free to download from our comprehensive product documents library.

Scope of delivery

  • Transponder chip