• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PENTATECH Visuo-acoustic signalling device LED BA10S Red Flasher 100 dB

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Siren with optical signal transmitter BA10S

  • Siren with optical signal transmitter
  • Seven brightly flashing LEDs
  • 24 -28 V/DC
  • EN 54-3, EN 54-23

Technical specifications

  • Power supply 24 - 28 V DC
  • Power consumption during alarm: 19 mA/ 24 V DC
  • Siren 1754 - 2380 Hz sine 11 Hz
  • Volume 100 dB (+/-2dB)/1 m
  • Protection class: IP21C
  • Operating temperature: -10 °C to + 55°C.
Product type

Visuo-acoustic signalling device

Max. current consumption

19 mA

Factory colour

Red

Colour

Red

Signal type

Flasher

(Ø)

110 mm

Height

52 mm

Features

LED

Dim

(Ø x H) 110 mm x 52 mm

Case colour

Red

Lighted picture

LED flashing light

Type

BA10S

Noise emission (max.)

100 dB

Pitch

1754 - 2380 Hz

Calotte colour

Red

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3306537 PENTATECH Visuo-acoustic signalling device LED BA10S Red Flasher 100 dB

User & Safety Instructions

User & Safety Instructions 3306537 PENTATECH Visuo-acoustic signalling device LED BA10S Red Flasher 100 dB

Description

Red siren combined with visual signal generator. Complies with EN 54-3:2001+ A1:2002 + A2:2006, EN 54-23:2010, Type A

This text is machine translated.

Scope of delivery

  • Incl. Socket

More interesting products

(*All information is plus legal VAT)