
Highlights & Details
Pentax WG-1000 Action sports camera 16.76 MP Full HD CMOS 25.4 / 2.3 mm (1 / 2.3") 200 g
- Full HD 1920 x 1080 pixels 60 fps
- CMOS 16.76 MP 25.4 / 2.3 mm (1 / 2.3")
- TFT Integrated Display 6.86 cm (2.7")
- Face detection
- MicroSD (TransFlash), SDHC, SDXC
- Outdoor durability
- Lithium-Ion (Li-Ion) 2.5 h
Technical specifications
- Screen size 6.86 cm (2.7")
- Battery technology: Lithium-ion (Li-ion)
- Product type
Action camera
- Camcorder features
Waterproof
Full HD
- Video resolution
1920 x 1080 Pixel
- Interfaces (output)
HDMI™
USB C®
- Dim
(W x H x D) 116 x 68.5 x 50.5 mm
- Screen size diagonal (cm)
6.86 cm
- Screen size diagonal (inches)
2.7 inch
- Sensor resolution
16.76 MP
- Sensor type
CMOS
- Memory capacity
29 MB
- Power supply
Li-ion rechargeable battery
- Supported memory cards
SD
SDXC
SDHC
- Waterproof
Yes
- Depth
50.5 mm
- Height
68.5 mm
- Width
116 mm
- Factory colour
Grey
- Weight
200 g
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- No. of HDMI ports
1 x
- No. of USB A 2.0 ports
1 x
- Display resolution mode
Full HD
- Charging method (Power Delivery)
w/o USB Power Delivery
- Series
N/A
- Operating time (max.)
2.5 h
- Wi-Fi
No
- UKCA
not relevant
- Operating temperature (T-T)
0 - 40 °C
- Number of batteries supported
1
- Weatherproof
yes
- Optical sensor size
25,4 / 2,3 mm (1 / 2.3")
- Underwater case waterproof up to
15 m
- Macro
yes
- Charging time
2.5 h
- Digital zoom
4 x
- Face detection
yes
- Optical zoom
4 x
- Weight (including battery)
220 g
- Maximum video resolution
1920 x 1080 p
- Maximum frame rate
60 fps
- Package weight
520 g
- Total megapixels
16.76 MP
- Effective megapixels (movie)
16.35 MP
- Built-in display
yes
- Battery operated
yes
- Minimum focal length (35mm film equiv)
27 mm
- Maximum focal length (35mm film equiv)
108 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3401986 Pentax Pentax WG-1000 grau Action camera Waterproof, Full HD
Description
Watertight digital compact camera of the entry-level class, designed for occasional underwater photography up to a depth of 15 meters and for up to an hour of continuous operation
An all-weather outdoor camera with excellent water resistance
The WG-1000 offers advantages that smartphones and many other cameras do not offer – it can also be used in conditions where it gets really rough and wet. Many people know the situation when they have to concentrate fully on their sport, such as canoeing or climbing, but still want to capture these exciting moments in the picture. The WG-1000 comes into play here.
A solid, weatherproof case to protect against dust and water
The Pentax WG-1000 has a reliable all-weather housing, which is waterproof up to a depth of 15 meters (JIS class 8) and can be operated continuously in water for up to an hour; It is dust-proof (JIS class 6) against dirt and stains and is impact-resistant* even against falls from a height of up to two meters. This rugged design allows the WG-1000 to be used for a variety of activities, even under harsh, challenging conditions, and even underwater shooting. Special features open up further possibilities of use.
Sharp, clear pictures
The WG-1000 has a back-lit CMOS image sensor with approx. 16.35 effective megapixels and excellent light reception efficiency, in order to provide sharp, clear pictures with a high resolution.
4-fold optical zoom lens
In the compact, light-weight casing the WG-1000 has a 4-fold optical zoom lens with a focal length cover of 4.9 mm to 19.6 mm (corresponds to approx. 27 mm to 108 mm in the 35-mm format) for a broad application range. Together with the digital zoom function you can extend the zoom range by approx. 24-fold.
Reliable protection against ethanol, sodium hypochlorite and chloride solutions
Since the WG-1000 can be safely sterilized with solutions containing ethanol, sodium hypochlorite (approved as disinfectants for food additives) or chlorine dioxide, you can use it in medical facilities and production lines.
This text is machine translated.
Scope of delivery
- Power supply unit
- USB cable
- Wrist strap
- Silicone case
- Strap with carabiner.
What kind of Action Cams are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










