
Pepperl+Fuchs 045548 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 6 m No. of pins
Technical specifications
- Type
V1-G-6M-PVC-V1-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug (straight) to connector (straight)
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
4
4
- Cable length
6 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact material
Gold
- Contact surface
Gold
IP68
IP69
- Features
flame-retardant
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
045548
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630624 Pepperl+Fuchs 045548 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 6 m No. of pins
User & Safety Instructions
User & Safety Instructions 2630624 Pepperl+Fuchs 045548 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 6 m No. of pins
