• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 183956 RFID reader IPT1-FP 1 pc(s)

Product type
RFID reader
Type
IPT1-FP
Min. operating voltage
20 V DC
Max. operating voltage
30 V DC
Operating voltage
20 - 30 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Power consumption: Max. 5 W, in connection with lower part
  • Transfer rate 2 kBit/s
  • Ambient temperature: -25 ... 70 °C (-13 ... 158 °F)
  • Storage temperature: -40 ... 85 °C (-40 ... 185 °F)
  • PBT casing
  • EAC COMPLIANCE: TR CU 020/2011
Product type

RFID reader

Type

IPT1-FP

Min. operating voltage

20 V DC

Max. operating voltage

30 V DC

Operating voltage

20 - 30 V DC

IP67

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230001 Pepperl+Fuchs 183956 RFID reader IPT1-FP 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230001 Pepperl+Fuchs 183956 RFID reader IPT1-FP 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?