Datasheet 2628647 Pepperl+Fuchs 184073 ID pad WCS3-ID70-M1 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2628647 Pepperl+Fuchs 184073 ID pad WCS3-ID70-M1 1 pc(s)
Description
Material: Stainless steel 1.4310 / AISI 301, Order information: Please enter the desired ID-PAD number when ordering, Length: type. 249.6 mm , with some ID pads larger lengths up to 316.8 mm are possible
This text is machine translated.
Features
General data ID-PAD number: ID-PAD number = INT ( ( read position - 30 ) / 312 ) + 1Number range: 1 ... 1260Length: type. 249.6 mm , with some ID pads larger lengths up to 316.8 mm are possibleAmbient conditionsOperating temperature: -40 ... 450 °C (-40 ... 842 °F)Mechanical data:Material thickness 0.5 mm.Material: Stainless steel 1.4310 / AISI 301Approximate weight 60 gGeneral informationOrdering Information: Please provide the required ID PAD number when ordering
Description
Material: Stainless steel 1.4310 / AISI 301, Order information: Please enter the desired ID-PAD number when ordering, Length: type. 249.6 mm , with some ID pads larger lengths up to 316.8 mm are possible
This text is machine translated.
Features
General data ID-PAD number: ID-PAD number = INT ( ( read position - 30 ) / 312 ) + 1Number range: 1 ... 1260Length: type. 249.6 mm , with some ID pads larger lengths up to 316.8 mm are possibleAmbient conditionsOperating temperature: -40 ... 450 °C (-40 ... 842 °F)Mechanical data:Material thickness 0.5 mm.Material: Stainless steel 1.4310 / AISI 301Approximate weight 60 gGeneral informationOrdering Information: Please provide the required ID PAD number when ordering
What kind of Industrial Sensor Accessories are you looking for?