• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 211352 Reader head / processor VAA-2E-IER2-S-1M-V1 1 pc(s)

Product type
Reader head / processor
Type
VAA-2E-IER2-S-1M-V1
Min. operating voltage
26.5 V
Max. operating voltage
31.6 V
Operating voltage
26.5 - 31.6 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -20 ... 60 °C (-4 ... 140 °F)
  • Case: PPS
  • Mounting: Any
  • As-Interface specification: V2.1
  • Power supply: Via AS-Interface bus system
Product type

Reader head / processor

Type

VAA-2E-IER2-S-1M-V1

Min. operating voltage

26.5 V

Max. operating voltage

31.6 V

Operating voltage

26.5 - 31.6 V

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2230457 Pepperl+Fuchs 211352 Reader head / processor VAA-2E-IER2-S-1M-V1 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230457 Pepperl+Fuchs 211352 Reader head / processor VAA-2E-IER2-S-1M-V1 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?