• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 213224 LA31/LK31/25/31/115 SET2 Photoelectric Sensor Series LA31

Product type
One-way light barrier
Functions
Light-ON
Max. operating voltage
240 V DC
240 V AC
Connector
Cable, open end
Type
LA31/LK31/25/31/115 SET2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Light: red, modulated light
  • Protection class II
Product type

One-way light barrier

Type

LA31/LK31/25/31/115 SET2

Functions

Light-ON

Min. operating voltage

12 V DC

24 V AC

Max. operating voltage

240 V DC

240 V AC

Operating voltage

12, 24 - 240, 240 V DC, V AC

Contact type

1 change-over

Connector

Cable, open end

Cable length

2.00 m

Transmitter type

LED red

30 m

Features

LED indicator

IP67

Content

1 Set

Type

one way photo sensor light switching.

Range (min.) (open area)

0 m

Output

Relay contact 1 transducer

Type

LA31/LK31/25/31/115 SET2

Range

0 - 30 m

Connection

Fixed cable 2 m

Operating voltage

24 - 240 V/AC, 12 - 240 A V DC

Documents & Downloads

Datasheet

Datasheet 156447 Pepperl+Fuchs 213224 LA31/LK31/25/31/115 SET2 Photoelectric Sensor Series LA31

User & Safety Instructions

User & Safety Instructions 156447 Pepperl+Fuchs 213224 LA31/LK31/25/31/115 SET2 Photoelectric Sensor Series LA31

Information

Information 156447 Pepperl+Fuchs 213224 LA31/LK31/25/31/115 SET2 Photoelectric Sensor Series LA31

Conformity certificate

Conformity certificate 156447 Pepperl+Fuchs 213224 LA31/LK31/25/31/115 SET2 Photoelectric Sensor Series LA31

Description

Light barrier with a compact and robust housing with widely visible display indicator LED.

Scope of delivery

  • 2 stainless steel Fixing bracket.

Hints

For more information on this 213224, please refer to its datasheet under 'downloadable documents'

What kind of Industrial Light Barriers & Photo Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)