• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 217764 Filler plug ICZ-AIDA1-B 1 pc(s)

Product type
Filler plug
Type
ICZ-AIDA1-B
IP rating
IP65
IP67
Content
1 pc(s)
Weight
60 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Ambient temperature: -40 ... 70 °C (-40 ... 158 °F)
  • Housing: Die-cast zinc, nickel-plated
Product type

Filler plug

Type

ICZ-AIDA1-B

IP65

IP67

Content

1 pc(s)

Weight

60 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2230610 Pepperl+Fuchs 217764 Filler plug ICZ-AIDA1-B 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2230610 Pepperl+Fuchs 217764 Filler plug ICZ-AIDA1-B 1 pc(s)

What kind of Industrial Sensor Accessories are you looking for?