
Technical specifications
- Type
V11-G-35M-PUR
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
35 m
- Jacket material
PUR
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M12 x 1
- Coding
A
- Contact material
Au
- Contact surface
Au
- max. cross section
0.34 mm²
IP68
IP69
- Features
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
224918
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Cable Ø (max.)
4.8 mm
- Cable Ø range
4.8 mm (max)
- Wireless charging
No
- Cable diameter (details)
0.34 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2631419 Pepperl+Fuchs 224918 Sensor/actuator connector (pre-fab) M12 x 1 35 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631419 Pepperl+Fuchs 224918 Sensor/actuator connector (pre-fab) M12 x 1 35 m No. of pins (RJ): 3 1 pc(s)
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 2 Connection: Free cable endElectrical DataOperating voltage max. 250 V AC/DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101Halogen-free: IEC 60754-1Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100Protection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 10 N / 50 mm Sheath color: Gray (similar to RAL 7001) Core number: 3 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.15 mm Ø Length: 35 m Cable short code: Li 9Y 11YM 3 x 0.34Drag chain capability Drag chain cycles: Max. 50/day Travel speed: Max. 0.3 m/sMaterialsHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Seal: FKM Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good Microbe resistance: Yes Resistance to hydrolysis: Yes
