
Pepperl+Fuchs 235520 Sensor/actuator connector (pre-fab) M8 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)
Technical specifications
- Type
V31-WM-10M-PUR-V1-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M12 plug, straight
- No. of pins
4
4
- Cable length
10 m
- Jacket material
PUR
- Nominal voltage
30 V DC/AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.25 mm²
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Socket
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
- Contact material
Au
- Contact surface
Au
- max. cross section
0.25 mm²
IP67
IP68
IP69
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
235520
- Content
1 pc(s)
- Cable Ø
4.3 mm
- Cable Ø (max.)
4.3 mm
- Cable Ø range
4.3 mm (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630915 Pepperl+Fuchs 235520 Sensor/actuator connector (pre-fab) M8 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630915 Pepperl+Fuchs 235520 Sensor/actuator connector (pre-fab) M8 x 1 10 m No. of pins (RJ): 4, 4 1 pc(s)
