
Pepperl+Fuchs 239998-0021 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 3 1 pc(s)
Technical specifications
- Type
V11-G-YE10M-PVC-U
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
10 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M12 x 1
- Coding
A
- Contact material
Au
- Contact surface
Au
IP68
IP69
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
239998-0021
- Content
1 pc(s)
- Cable Ø
4.3 mm
- Cable Ø (max.)
4.3 mm
- Cable Ø range
4.3 mm (max)
- Wireless charging
No
- Cable diameter (details)
0.34 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631421 Pepperl+Fuchs 239998-0021 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631421 Pepperl+Fuchs 239998-0021 Sensor/actuator connector (pre-fab) M12 x 1 10 m No. of pins (RJ): 3 1 pc(s)
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of poles: 3 Coding: A-codedConnector 2 Connection: Free cable endElectrical DataOperating voltage max. 250 V AC/DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101Flammability UL 1581, IEC 60332-1-2Approvals and certificatesUL RECOGNIZED AWM STYLE 2095 AWM I/II A/B 80°C 300V FT1 (CABLE)UL file number: E231213Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -25 ... 80 °C (-13 ... 176 °F) Cable, movable: -5 ... 80 °C (23 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100Protection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.3 mm Bending radius: > 15 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 50 N / 300 mm Sheath color: Yellow (similar to RAL 1021) Core number: 3 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.15 mm Ø Length: 10 m Cable short code: Li YY 3 x 0.34MaterialsConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Seal: FKM Contact surface: AU V-2 combustibilityCable Sheath: PVC Wire insulation: PVC Flammability FT1
