
Pepperl+Fuchs 239999-100003 Sensor/actuator connector (pre-fab) M12 x 1 0.3 m No. of pins (RJ): 8 1 pc(s)
Technical specifications
- Type
V19-W-BK0,3M-PUR-U
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M12 socket, right angle
- Connection side B
Cable, open end
- No. of pins
8
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
30 V DC/AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Outside Ø
6 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
Socket
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact surface
Au (gold)
IP67
IP68
IP69
- Features
A-coded
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
239999-100003
- Content
1 pc(s)
- Cable Ø
6 mm
- Cable Ø (max.)
6 mm
- Cable Ø range
6 mm (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630340 Pepperl+Fuchs 239999-100003 Sensor/actuator connector (pre-fab) M12 x 1 0.3 m No. of pins (RJ): 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630340 Pepperl+Fuchs 239999-100003 Sensor/actuator connector (pre-fab) M12 x 1 0.3 m No. of pins (RJ): 8 1 pc(s)
