
Pepperl+Fuchs 240004-100020 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)
Technical specifications
- Type
V1-G-BK5M-PUR-O1S
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
4
- Cable length
5 m
- Jacket material
PUR
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.5 mm²
- Outside Ø
6 mm
- Cross-section (sensor/actuator wiring)
0.5 mm²
- Connection
Socket
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact material
Gold
- Contact surface
Gold
- max. cross section
0.5 mm²
IP67
IP68
IP69
- Features
Suitable for drag chains
- Min. temperature
-50 °C
- Max. temperature
105 °C
- Seal type
Screw-on
- Manufacturer part #
240004-100020
- Content
1 pc(s)
- Cable Ø
6 mm
- Cable Ø (max.)
6 mm
- Cable Ø range
6 mm (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630950 Pepperl+Fuchs 240004-100020 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630950 Pepperl+Fuchs 240004-100020 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4 1 pc(s)
