
Pepperl+Fuchs 240006-0008 Sensor/actuator connector (pre-fab) M12 x 1 30 m No. of pins (RJ): 5 1 pc(s)
Technical specifications
- Type
V15-GV4A-30M-PUR
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
30 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M12 x 1
- Coding
A
- Contact surface
Gold (Au)
IP67
IP68
IP69
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
240006-0008
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Wireless charging
No
- Cable diameter (details)
0.34 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631457 Pepperl+Fuchs 240006-0008 Sensor/actuator connector (pre-fab) M12 x 1 30 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631457 Pepperl+Fuchs 240006-0008 Sensor/actuator connector (pre-fab) M12 x 1 30 m No. of pins (RJ): 5 1 pc(s)
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of pins: 5 Coding: A-codedConnector 2 Connection: Free cable endElectrical DataOperating voltage: Max. 48 V AC / 60 V DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101Halogen-free: IEC 60754-1Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Tool mounting: Hexagon nut SW = 14 mm Mating cycles: Min. 100PROTECTION CLASS IP67 / IP68 / IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 60 N / 500 mm Sheath color: Gray (similar to RAL 7001) Core number: 5 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black | Wire 5: Gray Core structure: 19 x 0.15 mm Ø Length: 30 m Cable short code: Li 9Y 11YM 5 x 0.34Drag chain capability Drag chain cycles: Max. 50/day Travel speed: Max. 0.3 m/sMaterialsHalogen-free: YesConnectors Screw connection: Stainless steel 1.4404 / AISI 316L (V4A) Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good Microbe resistance: Yes Resistance to hydrolysis: Yes
