
Pepperl+Fuchs 240776-0009 Sensor/actuator connector (pre-fab) right angle 4 m No. of pins (RJ): 4, 4 1 pc(s)
Technical specifications
- Type
V1-W-4M-PVC-V1-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
right angle
- Connection side A
M12 socket, right angle
- Connection side B
M12 plug, straight
- No. of pins
4
4
- Cable length
4 m
- Jacket material
PVC
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Coding
A
- Contact surface
Au
- max. cross section
0.34 mm²
IP68
IP69
- Features
flame-retardant
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
240776-0009
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Cable Ø (max.)
4.8 mm
- Cable Ø range
4.8 mm (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2630382 Pepperl+Fuchs 240776-0009 Sensor/actuator connector (pre-fab) right angle 4 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630382 Pepperl+Fuchs 240776-0009 Sensor/actuator connector (pre-fab) right angle 4 m No. of pins (RJ): 4, 4 1 pc(s)
