
Pepperl+Fuchs 240776-0018 Sensor/actuator connector (pre-fab) M12 x 1 0.3 m No. of pins (RJ): 3, 3 1 pc(s)
Technical specifications
- Type
V11-W-0,3M-PUR-V11-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M12 socket, right angle
- Connection side B
M12 plug, straight
- No. of pins
3
3
- Cable length
0.3 m
- Jacket material
PUR
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact surface
Au
IP68
IP69
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
240776-0018
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2630390 Pepperl+Fuchs 240776-0018 Sensor/actuator connector (pre-fab) M12 x 1 0.3 m No. of pins (RJ): 3, 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2630390 Pepperl+Fuchs 240776-0018 Sensor/actuator connector (pre-fab) M12 x 1 0.3 m No. of pins (RJ): 3, 3 1 pc(s)
