
Pepperl+Fuchs 240778-100029 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4, 4 1 pc(s)
Technical specifications
- Type
V1-G-OR5M-POC-V1-W
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, right angle
- No. of pins
4
4
- Cable length
5 m
- Jacket material
POC
- Nominal voltage
250 V DC/AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 socket
- Thread type connection side
M12 x 1
- Coding
A
- Contact material
Au
- Contact surface
Au
IP67
IP68
IP69
- Features
Spark-proof
- Min. temperature
-40 °C
- Max. temperature
150 °C
- Seal type
Screw-on
- Manufacturer part #
240778-100029
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Cable Ø (max.)
4.8 mm
- Cable Ø range
4.8 mm (max)
- Wireless charging
No
- Cable diameter (details)
0.34 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631486 Pepperl+Fuchs 240778-100029 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4, 4 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631486 Pepperl+Fuchs 240778-100029 Sensor/actuator connector (pre-fab) M12 x 1 5 m No. of pins (RJ): 4, 4 1 pc(s)
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of pins: 4 Coding: A-codedConnector 2 Connection: Connector Design: M12 Layout/design: Angular Locking: Screw connection Number of pins: 4 Coding: A-codedElectrical DataOperating voltage max. 250 V AC/DCOperating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101FLAMMABILITY: IEC 60332-1-2 , ISO 14572 , ISO 6722Halogen-free: IEC 60754-2Resistance to hydrolysis: ISO 6722Oil resistance: ISO 14572Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 120 °C (-40 ... 248 °F) for 20000 h | -40 ... 150 °C (-40 ... 302 °F) for 3000 h Cable, movable: -15 ... 120 °C (5 ... 248 °F) for 20000 h | -15 ... 150 °C (5 ... 302 °F) for 3000 hPollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100PROTECTION CLASS IP67 / IP68 / IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 10 x cable diameter, fixed laid Sheath adhesive seat: Max. 50 N / 300 mm Sheath color: orange (similar to RAL 2003) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.16 mm Ø Length: 5 m Cable short code: Li 7Y 41x 4 x 0.34Drag chain capability Torsion cycles: Min. 300000 Torsion load: ± 360 °/ 30 cmMaterialsLABS Freedom: YesHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: POC Wire insulation: ETFE Welding bead resistance: Yes Welding spatter resistance: Yes Oil resistance: Yes Resistance to hydrolysis: Yes Flammability: Flame-resistant Molecular networking: Yes
