
Pepperl+Fuchs 240778-100034 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s)
Technical specifications
- Type
V19-G-BK2M-PUR-U-V19-W
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, right angle
- No. of pins
8
8
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V DC/AC
- Nominal current
2 A
- Nominal current - rounded value
2 A
- Outside Ø
6 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Connection
M12 socket
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact material
Au (gold)
- Contact surface
Au (gold)
IP67
IP68
IP69
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
240778-100034
- Content
1 pc(s)
- Cable Ø
6 mm
- Wireless charging
No
- Cable diameter (details)
0.25 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631490 Pepperl+Fuchs 240778-100034 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631490 Pepperl+Fuchs 240778-100034 Sensor/actuator connector (pre-fab) M12 x 1 2 m No. of pins (RJ): 8, 8 1 pc(s)
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of pins: 8 Coding: A-codedConnector 2 Connection: Connector Design: M12 Layout/design: Angular Locking: Screw connection Number of pins: 8 Coding: A-codedUL file number: E231213Electrical DataOperating voltage: Max. 30 V AC/DCOperating current: Max. 2 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101FLAMMABILITY UL 1581; DIN EN 60332-2-2Halogen-free: IEC 60754-1Approvals and certificatesUL RECOGNIZED AWM STYLE 20549 AWM I/II A/B 80°C 300V FT2 (CABLE)Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100PROTECTION CLASS IP67 / IP68 / IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 6 mm Bending radius: > 10 x cable diameter, moving | > 8 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 500 mm Sheath color: Black (similar to RAL 9005) Core number 8 Wire cross-section 0.25 mm2 Wire color: Wire 1: White | Wire 2: brown | Wire 3: Green | Wire 4: Yellow | Wire 5: Gray | Wire 6: pink | Wire 7: Blue | Wire 8: Red Core construction: 14 x 0.15 mm Ø Length: 2 m Cable short code: Li 9Y 11Y 8 x 0.25MaterialsLABS Freedom: YesHalogen-free: YesConnectors Knurled screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility
