
Pepperl+Fuchs 240779-100004 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No.
Technical specifications
- Packaging type
Piece
- Type
V1-G-A2-BK3M-PUR-U-V1-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug (straight) to connector (straight)
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
4
4
- Cable length
3 m
- Jacket material
PUR
- Nominal voltage
24 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M12 plug
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact material
Gold
- Contact surface
Gold
- max. cross section
0.34 mm²
- Min. cross section
0.34 mm²
IP68
IP69
- Features
Oil-resistant
UV-resistant
Hydrolysis-resistant
A-coded
Suitable for drag chains
PUR jacket
+ LED
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
240779-100004
- Content
1 pc(s)
- Cable Ø
4.3 mm
- Cable Ø (max.)
4.3 mm
- Cable Ø range
4.3 mm (max)
- Wireless charging
No
- Cable diameter (details)
0.34 mm²
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631499 Pepperl+Fuchs 240779-100004 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No.
User & Safety Instructions
User & Safety Instructions 2631499 Pepperl+Fuchs 240779-100004 Sensor/actuator connector (pre-fab) M12 x 1 Plug (straight) to connector (straight) 3 m No.
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Socket Design: M12 Design: Straight Locking: Screw connection Number of pins: 4 Coding: A-codedConnector 2 Connection: Connector Design: M12 Design: Straight Locking: Screw connection Number of pins: 4 Coding: A-codedDisplays/controlsGreen LED: Power indicatorYellow LED: Function display pin 4Electrical DataOperating voltage: Max. 24 V DC -20 % / +25 %Operating current: Max. 4 AComplianceProtection class EN 60529Plug connector M12 x 1 : IEC 61076-2-101FLAMMABILITY UL 1581; DIN EN 60332-2-2Halogen-free: IEC 60754-1Approvals and certificatesUL RECOGNIZED AWM STYLE 20549 AWM I/II A/B 80°C 300V FT2 (CABLE)UL file number: E231213Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -20 ... 80 °C (-4 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.6 Nm Release vibration protection: Available Tool assembly: Longitudinal knurled and hexagonal nut SW = 14 mm Mating cycles: Min. 100Protection class IP68/IP69Cable: According to IEC/EN 60228 (DIN VDE 0295) class 6 Sheath diameter 4.3 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 80 N / 300 mm Sheath color: Black (similar to RAL 9005) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core construction: 42 x 0.1 mm Ø Length: 3 m Cable short code: Li 9Y 11Y 4 x 0.34Drag chain capability Trailing chain cycles: Min. 5000000 Travel speed: Max. 3.3 m/s Travel distance: Max. 5 m Acceleration: Max. 5 m/s2 Torsion cycles: Min. 1000000 Torsion load: ± 180 °/m.MaterialsLABS Freedom: YesHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Handle body: TPU, transparent/black Seal: FKM Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP UV resistance: Yes Chemical resistance: Good Oil resistance: Yes Coolant resistance: Yes Microbe resistance: Yes Resistance to hydrolysis: Yes FT2 combustibility
