
Pepperl+Fuchs 240799-0013 Sensor/actuator connector (pre-fab) M8 x 1 15 m No. of pins (RJ): 3 1 pc(s)
Technical specifications
- Type
V3-GM-BK15M-PUR-U
- Product type
Sensor/actuator connector (pre-fab)
- Connection side A
M8 socket, straight
- Connection side B
Cable, open end
- No. of pins
3
- Cable length
15 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Socket
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
- Contact material
Gold
- Contact surface
Gold
- max. cross section
0.34 mm²
IP68
- Features
PUR jacket
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
240799-0013
- Content
1 pc(s)
- Cable Ø
4.3 mm
- Cable Ø (max.)
4.3 mm
- Cable Ø range
4.3 mm (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631537 Pepperl+Fuchs 240799-0013 Sensor/actuator connector (pre-fab) M8 x 1 15 m No. of pins (RJ): 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631537 Pepperl+Fuchs 240799-0013 Sensor/actuator connector (pre-fab) M8 x 1 15 m No. of pins (RJ): 3 1 pc(s)
