
Pepperl+Fuchs 240822-100004 Sensor/actuator connector (pre-fab) M8 x 1 Plug (straight) to connector (straight) 2 m No. o
Technical specifications
- Packaging type
Single
- Type
V31-GM-2M-PUR-ABG-V31-GM
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug (straight) to connector (straight)
- Connector standard
Sensor connector
- Connection side A
M8 socket, straight
- Connection side B
M8 plug, straight
- No. of pins
4
4
- Cable length
2 m
- Jacket material
PUR
- Nominal voltage
30 V DC/AC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.8 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
M8 plug
- Thread type connection side
M8 x 1
- Thread type (wiring and installation)
M8 x 1
- Coding
A
- Contact material
Gold (Au)
- Contact surface
Gold (Au)
- max. cross section
0.34 mm²
IP67
- Features
Halogen-free
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
240822-100004
- Content
1 pc(s)
- Cable Ø
4.8 mm
- Cable Ø (max.)
4.8 mm
- Cable Ø range
4.8 mm (max)
- Wireless charging
No
- Cable diameter (details)
0.34 mm²
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2631051 Pepperl+Fuchs 240822-100004 Sensor/actuator connector (pre-fab) M8 x 1 Plug (straight) to connector (straight) 2 m No. o
User & Safety Instructions
User & Safety Instructions 2631051 Pepperl+Fuchs 240822-100004 Sensor/actuator connector (pre-fab) M8 x 1 Plug (straight) to connector (straight) 2 m No. o
Description
This text is machine translated.
Features
- General dataConnector 1 Connection: Socket Design: M8 Design: Straight Locking: Screw connection Number of pins: 4 Coding: A-codedConnector 2 Connection: Connector Design: M8 Design: Straight Locking: Screw connection Number of pins: 4 Coding: A-codedElectrical DataOperating voltage: Max. 30 V AC/DCOperating current: Max. 3 AComplianceProtection class EN 60529Plug connector M8 x 1 : IEC 61076-2-104HALOGEN-FREE: DIN VDE 0472-815 | DIN EN 50267-2-1Ambient conditionsAmbient temperature Connector -40 ... 90 °C (-40 ... 194 °F) Cable, fixed: -40 ... 80 °C (-40 ... 176 °F) Cable, movable: -25 ... 80 °C (-13 ... 176 °F)Pollution level 3Mechanical data:Connectors Tightening torque: 0.4 Nm Release vibration protection: Available Tool mounting: Longitudinal knurled Mating cycles: Min. 100 Shielding: Shield connected to screw connectionProtection class IP67Cable: According to IEC/EN 60228 (DIN VDE 0295) class 5 Sheath diameter 4.8 mm Bending radius: > 10 x cable diameter, moving | > 5 x cable diameter, fixed laid Sheath adhesive seat: Max. 100 N / 300 mm Sheath color: Gray (similar to RAL 7001) Core number: 4 Wire cross-section 0.34 mm2 Wire color: Wire 1: brown | Wire 2: White | Wire 3: Blue | Wire 4: Black Core structure: 19 x 0.15 mm Ø Shield: Copper braid, tin-plated, 85% coverage Length: 2 m Cable short code: Li 9Y 11YM 4 x 0.34MaterialsHalogen-free: YesConnectors Screw connection: Die-cast zinc, nickel-plated Grip body: TPU, black Contact surface: AU V-2 combustibilityCable Sheath: PURE on polyether basis Wire insulation: PP Chemical resistance: Good
