
Pepperl+Fuchs 241632 Sensor/actuator connector (pre-fab) M8 x 1 5 m No. of pins (RJ): 3, 3 1 pc(s)
Technical specifications
- Type
V3-WM-5M-PVC-V3-GM
- Product type
Sensor/actuator connector (pre-fab)
- Connector standard
Sensor connector
- Connection side A
M8 socket, right angle
- Connection side B
M8 plug, straight
- No. of pins
3
3
- Cable length
5 m
- Jacket material
PVC
- Nominal voltage
60 V DC
- Nominal current
3 A
- Nominal current - rounded value
3 A
- Outside Ø
4.3 mm
- Cross-section (sensor/actuator wiring)
0.25 mm²
- Thread type connection side
M8 x 1
- Coding
A
- Contact surface
Au
IP67
- Features
flame-retardant
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
241632
- Content
1 pc(s)
- Cable Ø
4.3 mm
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631545 Pepperl+Fuchs 241632 Sensor/actuator connector (pre-fab) M8 x 1 5 m No. of pins (RJ): 3, 3 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631545 Pepperl+Fuchs 241632 Sensor/actuator connector (pre-fab) M8 x 1 5 m No. of pins (RJ): 3, 3 1 pc(s)
