• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 256272 Ultrasonic retroreflective sensor 1 pc(s) 24 V DC (L x W x H) 23 x 12 x 31 mm

Product type
Ultrasonic retroreflective sensor
Type
256272
Content
1 pc(s)
Operating voltage
24 V DC
Contact type
1 maker
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Ultrasonic retroreflective sensor

Type

256272

Content

1 pc(s)

Operating voltage

24 V DC

Contact type

1 maker

Outputs

PNP

Connector

M8 connector

IP67

Min. temperature

-10 °C

Max. temperature

50 °C

Length

23 mm

Width

12 mm

Height

31 mm

Dim

(L x W x H) 23 x 12 x 31 mm

Thread type connection side

M8

Manufacturer part #

256272

Jacket material

Plastic

Type

Ashlar

Documents & Downloads

Datasheet

Datasheet 3819141 Pepperl+Fuchs 256272 Ultrasonic retroreflective sensor 1 pc(s) 24 V DC (L x W x H) 23 x 12 x 31 mm

User & Safety Instructions

User & Safety Instructions 3819141 Pepperl+Fuchs 256272 Ultrasonic retroreflective sensor 1 pc(s) 24 V DC (L x W x H) 23 x 12 x 31 mm

Description

Ultrasonic reflection sensor, miniature design, learning input, protection class IP67, series: -F77, Rated operating voltage: 24 V DC, operating voltage: 20 ... 30 V DC , RIPPLE 10 %SS ; 12 ... 20 VDC sensitivity reduced to 90 %, output type: 1 switching output pnp, NO, UL-approval: CULus Listed, Class 2 Power source, CCC approval: Products whose max. Operating voltage is ?36 V, are not subject to approval and therefore do not carry a CCC mark.

This text is machine translated.