Datasheet 2629164 Pepperl+Fuchs 261622 RFID transponder IQC22-22-T9 50pcs 50 pc(s)
User & Safety Instructions
User & Safety Instructions 2629164 Pepperl+Fuchs 261622 RFID transponder IQC22-22-T9 50pcs 50 pc(s)
Description
Data carrier, working frequency: 13.56 MHz, design: Cylindrical
This text is machine translated.
Features
General dataOperating frequency 13.56 MHzTransfer rate 26 kBit/sMemoryChip type: Tag-it HF-I Plus (Texas Instruments)EEPROM: 2 kBitUID: 64 bitsMemory organization: 4 bytes/blockRead cycles: UnlimitedWrite cycles > 100000Data retention time: 10 years at 25 °C (77 °F)ComplianceRadio systems Directive 2014/53/EU: EN 300330RoHS Directive 2011/65/EU (RoHS): IEC/EN 63000ComplianceProtection class EN 60529RFID: ISO/IEC 15693-1 | ISO/IEC 15693-2 | ISO/IEC 15693-3 | ISO/IEC 18000-3Ambient conditionsAmbient temperature: -25 ... 90 °C (-13 ... 194 °F)Storage temperature: -25 ... 120 °C (-13 ... 248 °F) | 160 °C (320 °F) for 50 hours | 220 °C (428 °F) for 30 secondsClimatic conditions: Isostatic water pressure: 45 bar for 10 hoursShock and shock resistance: Vibration (sine): 10 g, 10 - 2000 Hz according to EN 60068-2-6 | Shock (half sine): 100 g, 6 ms according to EN 60068-2-27Mechanical data:Housing height 3 mmHousing diameter 22 mmProtection class: IP68Materials Case: PPSInstallation In air: YesMass: 1.6 g ± 0.3 gDesign: CylindricalNote: Supplied in packs of 50
Description
Data carrier, working frequency: 13.56 MHz, design: Cylindrical
This text is machine translated.
Features
General dataOperating frequency 13.56 MHzTransfer rate 26 kBit/sMemoryChip type: Tag-it HF-I Plus (Texas Instruments)EEPROM: 2 kBitUID: 64 bitsMemory organization: 4 bytes/blockRead cycles: UnlimitedWrite cycles > 100000Data retention time: 10 years at 25 °C (77 °F)ComplianceRadio systems Directive 2014/53/EU: EN 300330RoHS Directive 2011/65/EU (RoHS): IEC/EN 63000ComplianceProtection class EN 60529RFID: ISO/IEC 15693-1 | ISO/IEC 15693-2 | ISO/IEC 15693-3 | ISO/IEC 18000-3Ambient conditionsAmbient temperature: -25 ... 90 °C (-13 ... 194 °F)Storage temperature: -25 ... 120 °C (-13 ... 248 °F) | 160 °C (320 °F) for 50 hours | 220 °C (428 °F) for 30 secondsClimatic conditions: Isostatic water pressure: 45 bar for 10 hoursShock and shock resistance: Vibration (sine): 10 g, 10 - 2000 Hz according to EN 60068-2-6 | Shock (half sine): 100 g, 6 ms according to EN 60068-2-27Mechanical data:Housing height 3 mmHousing diameter 22 mmProtection class: IP68Materials Case: PPSInstallation In air: YesMass: 1.6 g ± 0.3 gDesign: CylindricalNote: Supplied in packs of 50
What kind of Industrial Sensor Accessories are you looking for?