• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Pepperl+Fuchs 261624 RFID transponder IPC02-12 50pcs 50 pc(s)

Image similar
Product type
RFID transponder
Type
IPC02-12 50pcs
Content
50 pc(s)
Wireless charging
No
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RFID transponder

Type

IPC02-12 50pcs

Content

50 pc(s)

Wireless charging

No

Documents & Downloads

Datasheet

Datasheet 2629165 Pepperl+Fuchs 261624 RFID transponder IPC02-12 50pcs 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2629165 Pepperl+Fuchs 261624 RFID transponder IPC02-12 50pcs 50 pc(s)

Description

Code carrier, operating frequency: 125 kHz, design: Cylindrical

This text is machine translated.

Features

  • General dataOperating frequency 125 kHzTransfer rate 2 kBit/sColour, blackMemoryChip type: EM4102 Unique (EM microelectronic)Read cycles: UnlimitedData retention time > : 10 yearsComplianceRadio systems Directive 2014/53/EU: EN 300330RoHS Directive 2011/65/EU (RoHS): IEC/EN 63000ComplianceProtection class EN 60529RFID: ISO/IEC 18000-2Ambient conditionsAmbient temperature: -25 ... 85 °C (-13 ... 185 °F)Storage temperature: -40 ... 130 °C (-40 ... 266 °F)Mechanical data:Housing height 2.2 mmCase diameter 12.4 mmProtection class: IP68Materials Casing: Epoxy (black)Installation In air: YesMass: 0.6 gDesign: CylindricalNote: Supplied in packs of 50

What kind of Industrial Sensor Accessories are you looking for?