
Pepperl+Fuchs 262655 Sensor/actuator connector (pre-fab) M12 x 1 straight 15 m No. of pins (RJ): 5, 5 1 pc(s)
Technical specifications
- Type
V15-G-BK15M-PUR-A-V15-G
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
straight
- Connector standard
Sensor connector
- Connection side A
M12 socket, straight
- Connection side B
M12 plug, straight
- No. of pins
5
5
- Cable length
15 m
- Jacket material
PUR
- Nominal voltage
60 V DC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
4.7 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Plug
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Coding
A
- Contact material
Gold (Au)
- Contact surface
Gold (Au)
- max. cross section
0.34 mm²
IP68
IP69
- Features
Suitable for drag chains
- Min. temperature
-40 °C
- Max. temperature
90 °C
- Seal type
Screw-on
- Manufacturer part #
262655
- Content
1 pc(s)
- Cable Ø
4.7 mm
- Cable Ø (max.)
4.7 mm
- Cable Ø range
4.7 mm (max)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2631594 Pepperl+Fuchs 262655 Sensor/actuator connector (pre-fab) M12 x 1 straight 15 m No. of pins (RJ): 5, 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2631594 Pepperl+Fuchs 262655 Sensor/actuator connector (pre-fab) M12 x 1 straight 15 m No. of pins (RJ): 5, 5 1 pc(s)
